Part Details for SWI10-12-N-P5R by CUI Inc
Results Overview of SWI10-12-N-P5R by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWI10-12-N-P5R Information
SWI10-12-N-P5R by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SWI10-12-N-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SWI10-12-N-P5R
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A US blade 2.1plug RA RoHS: Compliant | 0 |
|
$6.2800 | Order Now |
DISTI #
000000000006365773
|
Sager | Wall Mount AC Adapters 12W 12V 1A US blade 2.1plug RA | 0 |
|
Buy Now |
Part Details for SWI10-12-N-P5R
SWI10-12-N-P5R CAD Models
SWI10-12-N-P5R Part Data Attributes
|
SWI10-12-N-P5R
CUI Inc
Buy Now
|
Compare Parts:
SWI10-12-N-P5R
CUI Inc
Select a part to compare: |
Samacsys Manufacturer | CUI Inc. |