Part Details for SWH650-48 by Sanken Electric Co Ltd
Overview of SWH650-48 by Sanken Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH650-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63056424
|
Verical | AC/DC Power Supply Single-OUT 48V 13A 627W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$123.3788 / $142.4210 | Buy Now |
DISTI #
65209781
|
Verical | AC/DC Power Supply Single-OUT 48V 13A 627W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$126.1251 / $142.4210 | Buy Now |
|
Quest Components | 24 |
|
$162.9296 / $178.2043 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$101.8310 / $106.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 10 |
|
$101.8310 / $106.4900 | Buy Now |