Part Details for SWH24-9-NB-P5R by CUI Inc
Results Overview of SWH24-9-NB-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWH24-9-NB-P5R Information
SWH24-9-NB-P5R by CUI Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SWH24-9-NB-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH24-9-NB-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 18W Min Qty: 504 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8479 | Buy Now |
DISTI #
490-SWH24-9-NB-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 9 Vdc, 2 A, SW, wall-plug, NA, P5 rt center pos, level VI, black | 0 |
|
$11.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 Lead time: 14 Weeks Container: Box |
0 Box |
|
$11.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9500 / $29.9900 | Buy Now |
DISTI #
000000000007167867
|
Sager | Wall Mount AC Adapters ac-dc, 9 Vdc, 2 A, SW, wall-plug, NA, P5 rt center pos, level VI, black Min Qty: 1 | 0 |
|
$12.6000 / $14.7000 | Buy Now |