Part Details for SWH24-28-NB-P6 by CUI Inc
Overview of SWH24-28-NB-P6 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH24-28-NB-P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH24-28-NB-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 28V 24W Min Qty: 504 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5793 | Buy Now |
DISTI #
490-SWH24-28-NB-P6
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 28 Vdc, 0.85 A, SW, wall-plug, NA, P5 rt center pos, level VI, black | 0 |
|
$11.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 Lead time: 20 Weeks | 0 |
|
$11.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $29.3100 | Buy Now |
DISTI #
000000000007167794
|
Sager | Wall Mount AC Adapters ac-dc, 28 Vdc, 0.85 A, SW, wall-plug, NA, P6 center pos, level VI, black Min Qty: 1 | 0 |
|
$12.3100 / $14.3700 | Buy Now |