Part Details for SWH204-NULN-D09-UU-WH by Sullins Connector Solutions
Overview of SWH204-NULN-D09-UU-WH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH204-NULN-D09-UU-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9426-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2320 | Buy Now |
|
Future Electronics | Housing: NY66, 2x9 Pos (18 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2300 / $0.2500 | Buy Now |
Part Details for SWH204-NULN-D09-UU-WH
SWH204-NULN-D09-UU-WH CAD Models
SWH204-NULN-D09-UU-WH Part Data Attributes
|
SWH204-NULN-D09-UU-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWH204-NULN-D09-UU-WH
Sullins Connector Solutions
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, White Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.287 inch | |
Body Length | 0.783 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 18 |
Alternate Parts for SWH204-NULN-D09-UU-WH
This table gives cross-reference parts and alternative options found for SWH204-NULN-D09-UU-WH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWH204-NULN-D09-UU-WH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152-3-004-1-T-XR0-0635 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWH204-NULN-D09-UU-WH vs 152-3-004-1-T-XR0-0635 |
152-3-004-1-S-XT0-0635 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWH204-NULN-D09-UU-WH vs 152-3-004-1-S-XT0-0635 |
FRC-J60A-5RN-FA | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DDK Ltd | SWH204-NULN-D09-UU-WH vs FRC-J60A-5RN-FA |
152-3-004-1-F-XT1-0635 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWH204-NULN-D09-UU-WH vs 152-3-004-1-F-XT1-0635 |
10073599-018LF | Active Latch Housing, Double Row, 18 Positions, 2.00mm (0.079in) Pitch | Amphenol Communications Solutions | SWH204-NULN-D09-UU-WH vs 10073599-018LF |
2595S60U001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | SWH204-NULN-D09-UU-WH vs 2595S60U001 |
2595S60T001 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | SWH204-NULN-D09-UU-WH vs 2595S60T001 |
152-3-004-1-T-XR1-0635 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWH204-NULN-D09-UU-WH vs 152-3-004-1-T-XR1-0635 |
152-3-004-1-S-XT1-0635 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | SWH204-NULN-D09-UU-WH vs 152-3-004-1-S-XT1-0635 |
6601-60-01 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Fcc Retnn Dvc, Receptacle | Singatron Enterprises Co | SWH204-NULN-D09-UU-WH vs 6601-60-01 |