Part Details for SWH201-NULN-S09-UU-WH by Sullins Connector Solutions
Overview of SWH201-NULN-S09-UU-WH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SWH201-NULN-S09-UU-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9433-ND
|
DigiKey | CONN RCPT HSG 9POS 2.00MM Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
|
Future Electronics | Housing: NY66, 1x9 Pos (9 pins) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.0628 / $0.0734 | Buy Now |
Part Details for SWH201-NULN-S09-UU-WH
SWH201-NULN-S09-UU-WH CAD Models
SWH201-NULN-S09-UU-WH Part Data Attributes
|
SWH201-NULN-S09-UU-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWH201-NULN-S09-UU-WH
Sullins Connector Solutions
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |