There are no models available for this part yet.
Overview of SWH15-9-NB-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SWH15-9-NB-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SWH15-9-NB-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 14W Min Qty: 560 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4376 | Buy Now | |
DISTI #
490-SWH15-9-NB-P6
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 9 Vdc, 1.5 A, SW, wall-plug, NA, P6 center pos, level VI, black | 0 |
|
$10.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 Lead time: 18 Weeks Container: Box | 0Box |
|
$10.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0900 / $27.6400 | Buy Now | ||
DISTI #
000000000006365756
|
Sager | Wall Mount AC Adapters ac-dc, 9 Vdc, 1.5 A, SW, wall-plug, NA, P6 center pos, level VI, black Min Qty: 1 | 0 |
|
$11.6100 / $13.5500 | Buy Now |