There are no models available for this part yet.
Overview of SWH15-5-EB-P6R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SWH15-5-EB-P6R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SWH15-5-EB-P6R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 560 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9149 | Buy Now | |
DISTI #
490-SWH15-5-EB-P6R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EU, P6 rt center pos, level VI, black RoHS: Compliant | 0 |
|
$10.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 Lead time: 20 Weeks | 0 |
|
$10.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5700 / $26.2100 | Buy Now | ||
DISTI #
000000000006365707
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EU, P6 rt center pos, level VI, black Min Qty: 1 | 0 |
|
$11.0100 / $12.8500 | Buy Now |
CAD Models for SWH15-5-EB-P6R by CUI Inc
Part Data Attributes for SWH15-5-EB-P6R by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY
|
Approvals
|
IEC, EN
|
Efficiency (Main Output)
|
78.7%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
7%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER CURRENT
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
3 s
|