Part Details for SWG150-12 by Sanken Electric Co Ltd
Overview of SWG150-12 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWG150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWG150-12-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$93.9300 | Buy Now |