Part Details for SWG-10108 by SparkFun Electronics
Overview of SWG-10108 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108888-R02403HLF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Receptacle,40S+2P, Guide Pin with Hold down | |
10108777-11103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10108777-10111CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Position, Plastic Pegs |
Price & Stock for SWG-10108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19818007
|
Arrow Electronics | Labels Sticker Red/White 101.6x127mm RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$0.0152 / $0.0798 | Buy Now |
|
Onlinecomponents.com | Resistor Chart Sticker | 0 |
|
$2.0500 / $3.0800 | Buy Now |
DISTI #
C1S724400016534
|
Chip1Stop | Unclassified RoHS: Not Compliant | 25 |
|
$0.1290 | Buy Now |