Part Details for SWF240P-48 by Sanken Electric Co Ltd
Overview of SWF240P-48 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SWF240P-48
SWF240P-48 CAD Models
SWF240P-48 Part Data Attributes:
|
SWF240P-48
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SWF240P-48
Sanken Electric Co Ltd
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, SEMKO, CUL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X | |
Length | 180 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | NO | |
Width | 84 mm |