Part Details for SWF100P-36 by Sanken Electric Co Ltd
Overview of SWF100P-36 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for SWF100P-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWF100P-36-ND
|
DigiKey | AC/DC CONVERTER 36V 100W Min Qty: 1 Lead time: 78 Weeks Container: Bulk |
4 In Stock |
|
$54.9900 | Buy Now |
Part Details for SWF100P-36
SWF100P-36 CAD Models
SWF100P-36 Part Data Attributes:
|
SWF100P-36
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SWF100P-36
Sanken Electric Co Ltd
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, SEMKO, CUL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
JESD-30 Code | R-XXMA-X | |
Length | 155 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 2.8 A | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 33.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | NO | |
Width | 62 mm |