Part Details for SWDP.2458.15.4.A.02 by Taoglas Antenna Solutions
Overview of SWDP.2458.15.4.A.02 by Taoglas Antenna Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWDP.2458.15.4.A.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8091
|
Newark | Swdp.2458.15.4.a.02 Rohs Compliant: Yes |Taoglas SWDP.2458.15.4.A.02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7700 | Buy Now |
DISTI #
931-1594-1-ND
|
DigiKey | SWDP.2458.15.4.A.02 5DBI 15MM EM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
254 In Stock |
|
$3.1800 / $6.0000 | Buy Now |
DISTI #
SWDP.2458.15.4.A.02
|
Avnet Americas | Patch Antenna Dual Band Linear 2500MHz/5500MHz/5850MHz 5.7dBi/5.29dBi/4.03dBi 50Ohm Surface Mount T/R - Tape and Reel (Alt: SWDP.2458.15.4.A.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-SWDP.2458.154A02
|
Mouser Electronics | Antennas 2.4/5.8GHz WIFI SMD PATCH RoHS: Compliant | 1461 |
|
$3.2500 / $5.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | SWDP.2458.15.4.A.02 5dBi 15mm Embedded 2.4/5.8GHz Dual-Band Wi-Fi Ceramic Patch Antenna |
500 In Stock |
|
$2.8900 / $3.5900 | Buy Now |
DISTI #
77771398
|
Verical | Antenna Patch -3.70dBi Gain 2500MHz/550MHz/5850MHz 9-Pin SMD T/R Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 500 |
|
$4.0102 / $4.7550 | Buy Now |
DISTI #
SWDP.2458.15.4.A.02
|
Avnet Americas | Patch Antenna Dual Band Linear 2500MHz/5500MHz/5850MHz 5.7dBi/5.29dBi/4.03dBi 50Ohm Surface Mount T/R - Tape and Reel (Alt: SWDP.2458.15.4.A.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SWDP.2458154A02
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9000 | Buy Now |
DISTI #
SWDP.2458.15.4.A.02
|
EBV Elektronik | Patch Antenna Dual Band Linear 2500MHz/5500MHz/5850MHz 5.7dBi/5.29dBi/4.03dBi 50Ohm Surface Mount T/R (Alt: SWDP.2458.15.4.A.02) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for SWDP.2458.15.4.A.02
SWDP.2458.15.4.A.02 CAD Models
SWDP.2458.15.4.A.02 Part Data Attributes:
|
SWDP.2458.15.4.A.02
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
SWDP.2458.15.4.A.02
Taoglas Antenna Solutions
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | ANTENNA GAIN IS -3.15 DBI, IT CAN ALSO OPERATE FROM 4900-5500 MHZ AND 5500-5850 MHZ | |
Application | WIFI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Screening Level | IATF 16949 | |
Surface Mount | YES | |
Transmission Power-Max | 10 W |