Part Details for SWD4-SP-4124 by Eaton Cutler-Hammer
Overview of SWD4-SP-4124 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-124MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free | |
LPS4414-124MRC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
RFS1412-473KE | Coilcraft Inc | General Purpose Inductor |
Price & Stock for SWD4-SP-4124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70904721
|
RS | Device Splitter, 4-Pin, M13, IP67 I/O, SmartWire-DT Series | Eaton - Cutler Hammer SWD4-SP-4124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.6400 / $50.7200 | Buy Now |