Part Details for SWD4-SM8-67W by Eaton Corporation
Overview of SWD4-SM8-67W by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9007-BL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
Z9260-AL | Coilcraft Inc | SMPS Transformer, 67W, ROHS COMPLIANT | |
SN74LVC3GU04DCTR | Texas Instruments | Triple Inverter Gate 8-SM8 -40 to 125 |
Price & Stock for SWD4-SM8-67W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17W5721
|
Newark | Round Cable Connector, Plug, 8 Position, Current Rating:-, Product Range:-, Accessory Type:Round Cable Connector, For Use With:Smartwire-Dt Darwin Communication System Rohs Compliant: No |Eaton SWD4-SM8-67W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5400 / $42.6700 | Buy Now |