There are no models available for this part yet.
Overview of SWCR0603-UL-510KT by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD18510KTTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 1.7mOhm 3-DDPAK/TO-263 -55 to 175 | |
CSD18510KTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 1.7mOhm 3-DDPAK/TO-263 -55 to 175 |
Price & Stock for SWCR0603-UL-510KT by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SWCR0603-UL-510KT
|
Venkel Ltd. | Surge Withstanding CR, 0603, 1/3W, �200PPM, 51R, �10% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |