Part Details for SWC12S by Pico Electronics Inc
Results Overview of SWC12S by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWC12S Information
SWC12S by Pico Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SWC12S
SWC12S CAD Models
SWC12S Part Data Attributes
|
SWC12S
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SWC12S
Pico Electronics Inc
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , MODULE,6LEAD,2.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 130 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,2.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for SWC12S
This table gives cross-reference parts and alternative options found for SWC12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWC12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S8VK-G01512-400 | OMRON Corporation | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, Module-8 | SWC12S vs S8VK-G01512-400 |
AMEOF15-12SL277NZ | Aimtec | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | SWC12S vs AMEOF15-12SL277NZ |
VSK-S15-12U-T | CUI Inc | Check for Price | Chassis Mount Power Supply, 12 Vdc, 1.25 A, 15 W | SWC12S vs VSK-S15-12U-T |
PSK-15B-S12 | CUI Inc | Check for Price | Board Mount AC-DC Power Supply, 12 Vdc, 1.25 A, 15 W | SWC12S vs PSK-15B-S12 |
AMEOF15-12S277NZ | Aimtec | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid | SWC12S vs AMEOF15-12S277NZ |