Part Details for SWBU14722A by Signal Construct Gmbh
Overview of SWBU14722A by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SWBU14722A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWBU14722
|
TME | Indicator: LED, recessed, green, 12÷14VDC, 12÷14VAC, Ø14.2mm, IP67 Min Qty: 1 | 0 |
|
$4.4800 / $5.5000 | RFQ |