Part Details for SW65-0313 by TE Connectivity
Overview of SW65-0313 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW65-0313
SW65-0313 CAD Models
SW65-0313 Part Data Attributes:
|
SW65-0313
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW65-0313
TE Connectivity
0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.45dB INSERTION LOSS, MS-012AC, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.45 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.9 |
Alternate Parts for SW65-0313
This table gives cross-reference parts and alternative options found for SW65-0313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW65-0313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-007072-000100 | 0MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.45dB INSERTION LOSS, GREEN, PLASTIC, MS-012AC, SOIC-16 | TE Connectivity | SW65-0313 vs MASW-007072-000100 |