Part Details for SW52 BK005 by Alpha Wire
Overview of SW52 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW52 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2221
|
Newark | Sw52 Black 100 Ft Rohs Compliant: Yes |Alpha Wire SW52 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$281.3800 / $284.2500 | Buy Now |
DISTI #
ASW52-100-ND
|
DigiKey | SPIRAL WRAP 0.271" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$167.7110 / $249.3300 | Buy Now |
DISTI #
602-SW52-100-BK
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.375 [3/8] inch Expanded I.D. Spiral Wrap PVC, 100 ft Spool - Black RoHS: Compliant | 1 |
|
$172.5400 / $216.7400 | Buy Now |
DISTI #
70137479
|
RS | Tubing, Spiral Wrap, 3/8IN, PVC, Black, NON FLAMMABLE, 100FT | Alpha Wire SW52 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$229.1600 / $251.8200 | RFQ |
DISTI #
51504808
|
Verical | Cable Accessories Spiral Wrap Tubing Polyvinyl Chloride Black Min Qty: 1 Package Multiple: 1 Date Code: 2006 | Americas - 4 |
|
$248.8330 / $266.6170 | Buy Now |
Part Details for SW52 BK005
SW52 BK005 CAD Models
SW52 BK005 Part Data Attributes
|
SW52 BK005
Alpha Wire
Buy Now
|
Compare Parts:
SW52 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |