Part Details for SW51 BK008 by Alpha Wire
Overview of SW51 BK008 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW51 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8675
|
Newark | Sw51 Black 25 Ft Rohs Compliant: Yes |Alpha Wire SW51 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$35.2100 / $56.8000 | Buy Now |
DISTI #
ASW51-25-ND
|
DigiKey | SPIRAL WRAP 0.16" X 25' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$33.8578 / $50.6500 | Buy Now |
DISTI #
602-SW51-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.25 [1/4] inch Expanded I.D. Spiral Wrap PVC, 25 ft Spool - Black RoHS: Compliant | 0 |
|
$33.3200 / $48.2900 | Order Now |
DISTI #
70137476
|
RS | Tubing, Spiral Wrap, 1/4IN, PVC, Black, NON FLAMMABLE, 25FT | Alpha Wire SW51 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 5 |
|
$45.4600 / $51.6600 | Buy Now |
DISTI #
51512182
|
Verical | Cable Accessories Spiral Wrap Tubing Polyvinyl Chloride Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1901 | Americas - 7 |
|
$44.5250 / $55.1850 | Buy Now |
Part Details for SW51 BK008
SW51 BK008 CAD Models
SW51 BK008 Part Data Attributes
|
SW51 BK008
Alpha Wire
Buy Now
|
Compare Parts:
SW51 BK008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |