Part Details for SW44CXC815 by IXYS Corporation
Overview of SW44CXC815 by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SW44CXC815
SW44CXC815 CAD Models
SW44CXC815 Part Data Attributes
|
SW44CXC815
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
SW44CXC815
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1860A, 4400V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.02 V | |
JESD-30 Code | O-MEDB-N2 | |
Non-rep Pk Forward Current-Max | 21000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 1860 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4400 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |