Part Details for SW41-BK008 by Alpha Wire
Overview of SW41-BK008 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW41-BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Spiral Wrap Tubing Polyethylene Black 25 Ft/Spool RoHS: Compliant |
25 In Stock 10 Factory Stock |
|
$19.1000 / $36.9600 | Buy Now |
DISTI #
SW41-BK008
|
TME | Spiral wrapping, ØBundle : 4.06mm, polyetylene, black, L: 7.62m Min Qty: 1 | 0 |
|
$12.9800 / $17.0100 | RFQ |
|
Master Electronics | Cable Accessories Spiral Wrap Tubing Polyethylene Black 25 Ft/Spool RoHS: Compliant |
25 In Stock 10 Factory Stock |
|
$19.1000 / $36.9600 | Buy Now |