Part Details for SW400204-1 by DB Unlimited
Overview of SW400204-1 by DB Unlimited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW400204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SW400204-1-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 99DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1541 In Stock |
|
$5.8124 / $7.5800 | Buy Now |
DISTI #
497-SW400204-1
|
Mouser Electronics | Speakers & Transducers 40x40x16.9, 4 Ohm, Round IP67 speaker with Solder Eyelets | 0 |
|
$5.8100 / $7.5800 | Order Now |