Part Details for SW3833D/U by NKK Switches
Overview of SW3833D/U by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3833D/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9355
|
Newark | High Capacity Rocker |Nkk Switches SW3833D/U RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1200 / $46.9700 | Buy Now |
DISTI #
3937-SW3833D/U-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 30V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$58.3818 / $88.1500 | Buy Now |
DISTI #
SW3833D/U-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 30V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4887 | Buy Now |
DISTI #
633-SW3833D/U
|
Mouser Electronics | Rocker Switches 3PDT ON-OFF-ON SCREW TERMINALS 30A@30V DC RoHS: Compliant | 0 |
|
$37.4800 | Order Now |
DISTI #
70367464
|
RS | Rocker Switch,3PDT, ON-OFF-ON, White Concave Actuator,30A(DC),30VAC, Screw Lug | NKK Switches SW3833D/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$38.4300 | Buy Now |
Part Details for SW3833D/U
SW3833D/U CAD Models
SW3833D/U Part Data Attributes
|
SW3833D/U
NKK Switches
Buy Now
|
Compare Parts:
SW3833D/U
NKK Switches
|
Samacsys Manufacturer | NKK Switches |