Part Details for SW3823/CUL by NKK Switches
Overview of SW3823/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3823/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9331
|
Newark | High Capacity Rocker |Nkk Switches SW3823/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $40.4800 | Buy Now |
DISTI #
SW3823/CUL-ND
|
DigiKey | SWITCH ROCKER DPDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9000 | Buy Now |
DISTI #
633-SW3823/CUL
|
Mouser Electronics | Rocker Switches DPDT ON OFF ON SCREW LUG WHITE RoHS: Compliant | 0 |
|
$29.4600 / $34.6800 | Order Now |
DISTI #
71044095
|
RS | Rocker Switch, DPDT, ON-OFF-ON, White Concave Actuator,30A,125VAC, Screw Lug | NKK Switches SW3823/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2100 / $34.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$22.2200 | Buy Now |
DISTI #
SW3823/CUL
|
TTI | Rocker Switches DPDT ON OFF ON SCREW LUG WHITE Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$30.3700 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 2 |
|
$18.5600 / $28.0300 | Buy Now |