Part Details for SW3822 by NKK Switches
Overview of SW3822 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW3822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5798
|
Newark | Rocker Switch, Dpdt, 30A, 250V, White, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:White, Product Range:Sw Series, Contact Voltage Vac:250Vrohs Compliant: Yes |Nkk Switches SW3822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8200 / $49.5500 | Buy Now |
DISTI #
SW3822-ND
|
DigiKey | SWITCH ROCKER DPDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
182 In Stock |
|
$24.7876 / $35.3700 | Buy Now |
DISTI #
633-SW3822
|
Mouser Electronics | Rocker Switches DPDT ON-NONE ON 30A RoHS: Compliant | 44 |
|
$28.3900 / $33.9700 | Buy Now |
DISTI #
70192261
|
RS | Rocker Switch, DPDT, ON-NONE-ON, White Concave Actuator, 30A, 125VAC, Screw Lug | NKK Switches SW3822 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 14 |
|
$28.3300 / $36.8000 | Buy Now |
|
Future Electronics | SW Series 30 A DPDT On-None-On Screw Terminal Panel Mount Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$27.7200 / $29.1000 | Buy Now |
DISTI #
SW3822
|
TTI | Rocker Switches DPDT ON-NONE ON 30A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.3900 / $31.3500 | Buy Now |
DISTI #
SW3822
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 30A/250VAC, 30A/30VDC, SW, -10÷70°C Min Qty: 1 | 0 |
|
$29.2100 / $31.1100 | RFQ |
Part Details for SW3822
SW3822 CAD Models
SW3822 Part Data Attributes
|
SW3822
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SW3822
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) |