Part Details for SW3822/A by NKK Switches
Overview of SW3822/A by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SW3822/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW3822/A-ND
|
DigiKey | SWITCH ROCKER DPDT 30A 125V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
633-SW3822/A
|
Mouser Electronics | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY RoHS: Compliant | 0 |
|
$16.9500 | Order Now |
Part Details for SW3822/A
SW3822/A CAD Models
SW3822/A Part Data Attributes
|
SW3822/A
NKK Switches
Buy Now
|
Compare Parts:
SW3822/A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |