Part Details for SW3821D/328 by NKK Switches
Overview of SW3821D/328 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3821D/328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9323
|
Newark | High Capacity Rocker |Nkk Switches SW3821D/328 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 / $47.0600 | Buy Now |
DISTI #
3937-SW3821D/328-ND
|
DigiKey | SWITCH ROCKER DPST 30A 30V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$39.2364 / $59.2500 | Buy Now |
DISTI #
SW3821D/328-ND
|
DigiKey | SWITCH ROCKER DPST 30A 30V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4100 | Buy Now |
DISTI #
633-SW3821D/328
|
Mouser Electronics | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY RoHS: Compliant | 0 |
|
$24.6100 / $32.2600 | Order Now |
DISTI #
70599931
|
RS | Rocker Switch, DPST, ON-NONE-OFF, White Concave Actuator,30A(DC),30VAC, Screw Lug | NKK Switches SW3821D/328 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7800 / $38.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$25.8300 | Buy Now |
DISTI #
SW3821D/328
|
TTI | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.4500 / $35.4500 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 13 |
|
$21.5800 / $32.5900 | Buy Now |