Part Details for SW3821/CUL by NKK Switches
Overview of SW3821/CUL by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3821/CUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9317
|
Newark | High Capacity Rocker |Nkk Switches SW3821/CUL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $38.2600 | Buy Now |
DISTI #
360-3862-ND
|
DigiKey | SWITCH ROCKER DPST 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2500 / $27.3200 | Buy Now |
DISTI #
633-SW3821/CUL
|
Mouser Electronics | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY RoHS: Compliant | 0 |
|
$27.3200 | Order Now |
DISTI #
71044091
|
RS | Rocker Switch, DPST, ON-NONE-OFF, White Concave Actuator,30A,125VAC, Screw Lug | NKK Switches SW3821/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6500 / $27.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0000 | Buy Now |
DISTI #
SW3821/CUL
|
TTI | Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$28.7000 | Buy Now |
|
Powell Electronics | STD SIZE ROCKER/MDE-HIGH CA Min Qty: 1 | 2002 |
|
$17.5400 / $26.5000 | Buy Now |
Part Details for SW3821/CUL
SW3821/CUL CAD Models
SW3821/CUL Part Data Attributes:
|
SW3821/CUL
NKK Switches
Buy Now
|
Compare Parts:
SW3821/CUL
NKK Switches
|
Samacsys Manufacturer | NKK Switches |