-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEAT SINK, TO-220/218, 10 C/W; Case style:TO-220 / TO-218; Thermal resistance:10(degree C)/W; Width, external:34.5mm; Depth, external:38mm; Length / Height, external:12.5mm; Material:Aluminium; Surface finish:Black Anodised; Centres, RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-SW38-4
|
Mouser Electronics | Heat Sinks Heat Sink, TO218, Vertical Mount, 10.2 Degree C/W, 3mm Hole, 38mm RoHS: Not Compliant | 70 |
|
$10.4100 / $14.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SW38-4
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
SW38-4
BOYD Laconia
HEAT SINK, TO-220/218, 10 C/W; Case style:TO-220 / TO-218; Thermal resistance:10(degree C)/W; Width, external:34.5mm; Depth, external:38mm; Length / Height, external:12.5mm; Material:Aluminium; Surface finish:Black Anodised; Centres, RoHS Compliant: Yes
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Aavid Thermalloy |