Part Details for SW360308-1 by DB Unlimited
Overview of SW360308-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW360308-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SW360308-1-ND
|
DigiKey | SPEAKER 8OHM 2W TOP PORT 93DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
39 In Stock |
|
$3.5976 / $6.0700 | Buy Now |
DISTI #
497-SW360308-1
|
Mouser Electronics | Speakers & Transducers Waterproof Spkr 8Ohm Round, Flush, 2-2.5 RoHS: Compliant | 583 |
|
$3.5900 / $6.0700 | Buy Now |
|
Symmetry Electronics | Waterproof Dynamic Speaker Min Qty: 1 | In Stock |
|
$5.7500 | Buy Now |