Part Details for SW35 BK005 by Alpha Wire
Overview of SW35 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW35 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0862
|
Newark | Fit Wire Management /100 Ft |Alpha Wire SW35 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$10,651.0300 | Buy Now |
DISTI #
SW35BK005-ND
|
DigiKey | SPIRAL WRAP 0.92" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$7,975.4500 / $8,388.8300 | Buy Now |
DISTI #
602-SW-35-100-02
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.0 inch Expanded I.D. Spiral Wrap PTFE, 100 ft Spool - Black RoHS: Compliant | 0 |
|
$9,728.5600 | Order Now |
DISTI #
73598371
|
RS | Tubing, Spiral Wrap, 1IN, PTFE, Black, NON FLAMMABLE | Alpha Wire SW35 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$10,573.2800 | RFQ |