Part Details for SW32 NA008 by Alpha Wire
Overview of SW32 NA008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW32 NA008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K8707
|
Newark | Spiral Wrap, Ptfe, Natural, 0.375In Od, 25Ft, External Diameter - Imperial:0.375", External Diameter - Metric:9.525Mm, Wrap Material:Ptfe (Polytetrafluoroethylene), Wrap Color:Natural, Reel Length (Imperial):25Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire SW32 NA008 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$661.5600 | Buy Now |
DISTI #
ASW32-25-ND
|
DigiKey | SPIRAL WRAP 0.315" X 25' NAT Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$555.1458 / $611.9700 | Buy Now |
DISTI #
602-SW-32-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3/8in SPIRAL WRAP 25ft SPOOL NATURAL RoHS: Compliant | 3 |
|
$581.3700 / $604.9800 | Buy Now |
DISTI #
70140242
|
RS | Tubing, Spiral Wrap, 3/8IN, PTFE, Natural, NON FLAMMABLE, 25FT | Alpha Wire SW32 NA008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 4 |
|
$624.2100 | Buy Now |