Part Details for SW3001A by NKK Switches
Overview of SW3001A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW3001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9308
|
Newark | Switch, Rocker, Spst, 15A, 125Vac, White, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:White, Product Range:Sw Series Rohs Compliant: Yes |Nkk Switches SW3001A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $8.1900 | Buy Now |
DISTI #
360-2926-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3633 / $5.2500 | Buy Now |
DISTI #
633-SW3001A
|
Mouser Electronics | Rocker Switches SPST ON-NONE-OFF RoHS: Compliant | 0 |
|
$4.0200 / $5.2500 | Order Now |
DISTI #
70192279
|
RS | Rocker Switch, SPST, ON-NONE-OFF, White Concave Actuator, 15A, 125VAC, Solder | NKK Switches SW3001A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$4.0200 / $5.3600 | Buy Now |
|
Future Electronics | SW Series 15 A SPST On-None-Off Medium Capacity Solder Lug Rocker RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.9000 / $4.5100 | Buy Now |
DISTI #
SW3001A
|
TTI | Rocker Switches SPST ON-NONE-OFF Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$4.2800 / $5.3600 | Buy Now |
DISTI #
SW3001A
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 15A/125VDC, Rcont max: 10mΩ, -10÷70°C Min Qty: 1 | 9 |
|
$3.7500 / $3.9200 | Buy Now |
Part Details for SW3001A
SW3001A CAD Models
SW3001A Part Data Attributes:
|
SW3001A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SW3001A
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) |