Part Details for SW280408-2 by DB Unlimited
Overview of SW280408-2 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW280408-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SW280408-2-ND
|
DigiKey | SPEAKER 8OHM 800MW TOP PORT 89DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
259 In Stock |
|
$3.0251 / $3.7700 | Buy Now |
DISTI #
497-SW280408-2
|
Mouser Electronics | Speakers & Transducers Waterproof Spkr 8Ohm Round Flush 0.8-1.2 RoHS: Compliant | 34 |
|
$3.0200 / $3.7700 | Buy Now |
DISTI #
V99:2348_18962255
|
Arrow Electronics | Speakers Waterproof Dynamic 400Hz 1.2W 89dBA 8Ohm Round IP67 Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 1147 |
|
$0.4639 / $5.6700 | Buy Now |
DISTI #
27477543
|
Verical | Speakers Waterproof Dynamic 400Hz 1.2W 89dBA 8Ohm Round IP67 Solder Pad RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1147 |
|
$4.1700 / $4.6700 | Buy Now |
|
Symmetry Electronics | Waterproof Dynamic Speaker Min Qty: 1 | 0 |
|
$5.0800 | Buy Now |
Part Details for SW280408-2
SW280408-2 CAD Models
SW280408-2 Part Data Attributes
|
SW280408-2
DB Unlimited
Buy Now
|
Compare Parts:
SW280408-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |