Part Details for SW25 NA008 by Alpha Wire
Overview of SW25 NA008 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 8ft |
Price & Stock for SW25 NA008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K4564
|
Newark | Spiral Wrap, Zero Halogen Nylon, Natural, 1In Od, 25Ft, External Diameter - Imperial:1", External Diameter - Metric:25.4Mm, Wrap Material:Nylon (Polyamide), Zero Halogen, Wrap Color:Natural, Reel Length (Imperial):25Ft, Length:25Ft Rohs Compliant: Yes |Alpha Wire SW25 NA008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$385.6900 | Buy Now |
DISTI #
SW25NA008-ND
|
DigiKey | SPIRAL WRAP 0.936" X 25' NAT Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$323.6500 / $356.7800 | Buy Now |
DISTI #
602-SW-25-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1.0 inch Expanded I.D. Spiral Wrap Nylon, 25 ft Spool - Natural RoHS: Compliant | 0 |
|
$338.9400 / $352.3700 | Order Now |
Part Details for SW25 NA008
SW25 NA008 CAD Models
SW25 NA008 Part Data Attributes
|
SW25 NA008
Alpha Wire
Buy Now
|
Compare Parts:
SW25 NA008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |