Part Details for SW24 NA005 by Alpha Wire
Overview of SW24 NA005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNA-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Gray 5ft | |
MP-64RJ45UNNA-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 5ft |
Price & Stock for SW24 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7266
|
Newark | Spiral Wrap, Zero Halogen Nylon, Natural, 0.75In Od, 25Ft, External Diameter - Imperial:0.75", External Diameter - Metric:19.05Mm, Wrap Material:Nylon (Polyamide), Zero Halogen, Wrap Color:Natural, Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire SW24 NA005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,023.3500 | Buy Now |
DISTI #
SW24NA005-ND
|
DigiKey | SPIRAL WRAP 0.686" X 100' NAT Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$761.4640 / $988.5000 | Buy Now |
DISTI #
3937-SW24NA005-ND
|
DigiKey | SPIRAL WRAP 0.686" X 100' NAT Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-SW-24-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.75 [3/4] inch Expanded I.D. Spiral Wrap Nylon, 100 ft Spool - Natural RoHS: Compliant | 0 |
|
$782.4800 / $865.7000 | Order Now |
Part Details for SW24 NA005
SW24 NA005 CAD Models
SW24 NA005 Part Data Attributes
|
SW24 NA005
Alpha Wire
Buy Now
|
Compare Parts:
SW24 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |