Part Details for SW237CD8X696 by APEM Inc
Overview of SW237CD8X696 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW237CD8X696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2627
|
Newark | Toggle Switch S Pcb Mount Rohs Compliant: Yes |Apem SW237CD8X696 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $37.3800 | Buy Now |
DISTI #
SW237CD8X696-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0544 | Buy Now |
DISTI #
642-SW237CD8X696
|
Mouser Electronics | Toggle Switches SPDT 0.4V 20VAC/DC 6.8mm RoHS: Compliant | 0 |
|
$18.5700 / $23.1200 | Order Now |
DISTI #
75002900
|
RS | TOGGLE SWITCH S PCB MOUNT | APEM Components SW237CD8X696 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $20.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3600 / $20.1400 | Buy Now |
Part Details for SW237CD8X696
SW237CD8X696 CAD Models
SW237CD8X696 Part Data Attributes
|
SW237CD8X696
APEM Inc
Buy Now
|
Compare Parts:
SW237CD8X696
APEM Inc
|
Samacsys Manufacturer | Apem |