Part Details for SW21 NA008 by Alpha Wire
Overview of SW21 NA008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW21 NA008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6318
|
Newark | Spiral Wrap, Zero Halogen Nylon, Natural, 0.25In Od, 25Ft, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, Wrap Material:Nylon (Polyamide), Zero Halogen, Wrap Color:Natural, Reel Length (Imperial):25Ft Rohs Compliant: Yes |Alpha Wire SW21 NA008 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$33.4000 / $45.4300 | Buy Now |
DISTI #
ASW21-25-ND
|
DigiKey | SPIRAL WRAP 0.2" X 25' NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2033 / $52.6700 | Buy Now |
DISTI #
602-SW-21-25
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/4in SPIRAL WRAP 25ft SPOOL NATURAL RoHS: Compliant | 2 |
|
$35.2000 / $52.8900 | Buy Now |
DISTI #
70140258
|
RS | Tubing, Spiral Wrap, 1/4IN, Nylon, Natural, 94V-2 FLAMMABILITY, 25FT | Alpha Wire SW21 NA008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$47.8100 / $53.7200 | Buy Now |
Part Details for SW21 NA008
SW21 NA008 CAD Models
SW21 NA008 Part Data Attributes:
|
SW21 NA008
Alpha Wire
Buy Now
|
Compare Parts:
SW21 NA008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |