Part Details for SW200508-1 by DB Unlimited
Overview of SW200508-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW200508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-SW200508-1-ND
|
DigiKey | SPEAKER 8OHM 1.5W TOP PORT 85DB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10698 In Stock |
|
$2.4375 / $3.4400 | Buy Now |
DISTI #
497-SW200508-1
|
Mouser Electronics | Speakers & Transducers Waterproof Spkr 8Ohm Round, Flush, 1.5-2W RoHS: Compliant | 8 |
|
$2.4300 / $3.2100 | Buy Now |
|
Symmetry Electronics | Waterproof Dynamic Speaker Min Qty: 1 | 0 |
|
$4.1700 | Buy Now |
Part Details for SW200508-1
SW200508-1 CAD Models
SW200508-1 Part Data Attributes
|
SW200508-1
DB Unlimited
Buy Now
|
Compare Parts:
SW200508-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |