Part Details for SW18CXC990 by IXYS UK Westcode
Results Overview of SW18CXC990 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW18CXC990 Information
SW18CXC990 by IXYS UK Westcode is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SW18CXC990
SW18CXC990 CAD Models
SW18CXC990 Part Data Attributes
|
SW18CXC990
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
SW18CXC990
IXYS UK Westcode
Rectifier Diode, 1 Element, 2200A, 1800V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 28000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 160 °C | |
Output Current-Max | 2200 A | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Surface Mount | NO |