Part Details for SW10C by Astrodyne TDI Power Supplies & EMI Filters
Overview of SW10C by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-SW10C-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$340.4600 | Buy Now |
DISTI #
446-SW10C
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$244.7100 / $248.3600 | Order Now |
DISTI #
73569119
|
RS | Wide Band High Performance EMI Filter, SW Series | Astrodyne TDI SW10C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$306.4100 / $340.4600 | RFQ |