Part Details for SW1-2131-1A10 by Corning Cable Systems
Overview of SW1-2131-1A10 by Corning Cable Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | |
GCM033C71A104KE02D | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |