Part Details for SW02HHN300 by IXYS UK Westcode
Overview of SW02HHN300 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW02HHN300
SW02HHN300 CAD Models
SW02HHN300 Part Data Attributes:
|
SW02HHN300
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
SW02HHN300
IXYS UK Westcode
DIODE 380 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.83 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6050 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 380 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SW02HHN300
This table gives cross-reference parts and alternative options found for SW02HHN300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW02HHN300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW02HHN300 | Rectifier Diode, 1 Phase, 1 Element, 380A, 200V V(RRM), Silicon, | IXYS Corporation | SW02HHN300 vs SW02HHN300 |
SW02PHN300 | Rectifier Diode, 1 Phase, 1 Element, 380A, 200V V(RRM), Silicon, | IXYS Corporation | SW02HHN300 vs SW02PHN300 |
SW02PHN300 | DIODE 380 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | SW02HHN300 vs SW02PHN300 |