Part Details for SW003A5F94-SRZ by OmniOn Power Inc
Overview of SW003A5F94-SRZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW003A5F94-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW003A5F94-SRZ-ND
|
DigiKey | DC DC CONVERTER 3.3V 12W Min Qty: 450 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3928 | Buy Now |
DISTI #
CC109114526
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 3.5A 6-Pin SMT T/R - Tape and Reel (Alt: CC109114526) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$21.1709 / $24.1715 | Buy Now |
DISTI #
000000000005002168
|
Sager | Isolated DC/DC Converters - SMD 3.3V 3.5A 6-Pin Min Qty: 150 | 0 |
|
$22.1500 / $23.0700 | Buy Now |
DISTI #
CC109114526
|
Avnet Abacus | (Alt: CC109114526) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |