Part Details for SW-T3-4B-A-T3-S-05 by Adam Technologies Inc
Overview of SW-T3-4B-A-T3-S-05 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-T3-4B-A-T3-S-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-T3-4B-A-T3-S-05-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Box |
185 In Stock |
|
$2.6172 / $4.0300 | Buy Now |
DISTI #
737-SWT34BAT3S05
|
Mouser Electronics | Toggle Switches IP67 SEALED SUBMINIATURE TOGGLE RoHS: Compliant | 0 |
|
$2.3500 / $4.0300 | Order Now |
DISTI #
74895692
|
RS | Toggle switch, sub-miniature, IP67, sealed, DPDT, on-on | Adam Tech SW-T3-4B-A-T3-S-05 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
|
Future Electronics | IP67 Sealed Subminiature Toggle Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 200Box |
|
$2.7900 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Sealed Power Toggle Switch DPDT 3A Solder IP67 - Box RoHS: Compliant | 0 |
|
$1.9000 / $3.3600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$3.0400 / $3.2600 | Buy Now |