Part Details for SW-T3-4B-A-A3-S2 by Adam Technologies Inc
Overview of SW-T3-4B-A-A3-S2 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-T3-4B-A-A3-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-T3-4B-A-A3-S2-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
43 In Stock |
|
$0.7283 / $1.1100 | Buy Now |
DISTI #
737-SW-T3-4B-A-A3-S2
|
Mouser Electronics | Toggle Switches SUBMINIATURE TOGGLE SWITCH, SOLD RoHS: Compliant | 0 |
|
$0.6140 / $1.1100 | Order Now |
DISTI #
74896292
|
RS | Toggle switch, sub-miniature, solder, DPDT, on-on | Adam Tech SW-T3-4B-A-A3-S2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 | RFQ |
|
Future Electronics | Subminiature Toggle Switch, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$0.7450 / $0.8950 | Buy Now |
|
Onlinecomponents.com | Subminiature Toggle Switch DPDT 3A Solder - Bag RoHS: Compliant | 0 |
|
$0.4796 / $0.7429 | Buy Now |