There are no models available for this part yet.
Overview of SW-T3-2B-A-A3-S1 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SW-T3-2B-A-A3-S1 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-SW-T3-2B-A-A3-S1-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7091 / $1.1000 | Buy Now | |
DISTI #
737-SW-T3-2B-A-A3-S1
|
Mouser Electronics | Toggle Switches SUBMINIATURE TOGGLE SWITCH, SOLD RoHS: Compliant | 26 |
|
$0.6010 / $1.0900 | Buy Now | |
DISTI #
74896287
|
RS | Toggle switch, sub-miniature, solder, SPDT, on-on | Adam Tech SW-T3-2B-A-A3-S1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ | |
Future Electronics | Subminiature Toggle Switch, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 79Bag |
|
$0.6250 / $0.7500 | Buy Now | ||
Onlinecomponents.com | Subminiature Toggle Switch SPDT 3A Solder - Bag RoHS: Compliant | 0 |
|
$0.5090 / $0.7040 | Buy Now | ||
DISTI #
SW-T3-2B-A-A3-S1
|
Relay Specialties | Toggle Switches, SPDTPanel Mount, On-OnStandard Round Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SW-T3-2B-A-A3-S1 by Adam Technologies Inc
Part Data Attributes for SW-T3-2B-A-A3-S1 by Adam Technologies Inc
SW-T3-2B-A-A3-S1
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
SW-T3-2B-A-A3-S1Adam Technologies IncVS
-