Part Details for SW-T2-4B-A-T1-S-03 by Adam Technologies Inc
Results Overview of SW-T2-4B-A-T1-S-03 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-T2-4B-A-T1-S-03 Information
SW-T2-4B-A-T1-S-03 by Adam Technologies Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SW-T2-4B-A-T1-S-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SW-T2-4B-A-T1-S-03-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box |
241 In Stock |
|
$2.9566 / $4.6000 | Buy Now |
DISTI #
737-SWT24BAT1S03
|
Mouser Electronics | Toggle Switches IP67 SEALED MINIATURE TOGGLE SWI RoHS: Compliant | 0 |
|
$2.8300 / $3.4000 | Order Now |
DISTI #
74896081
|
RS | Toggle switch, IP67, sealed miniature, DPDT, on-on, solder type | Adam Tech SW-T2-4B-A-T1-S-03 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.0400 | RFQ |
|
Future Electronics | IP67 Sealed Miniature Toggle Switch, copper alloy silver plated, solder type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box |
100 Box |
|
$2.6200 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Sealed Miniature Toggle Switch DPDT 5A Solder IP67 - Box RoHS: Compliant | 0 |
|
$2.6900 / $3.9200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.7600 / $4.0300 | Buy Now |